Supervisory circuit for power management, featuring a 2.8V threshold voltage with a reset accuracy of ±5%. This surface-mount component monitors a single voltage, offering active-low reset with a 1.2s timeout. Operating from 1V to 5.5V, it provides a totem-pole output and a maximum power dissipation of 320mW. Designed for reliability, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Maxim MAX6468US28D7+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.87V |
| Min Reset Threshold Voltage | 2.73V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.87V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.73V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6468US28D7+T to view detailed technical specifications.
No datasheet is available for this part.