Supervisory circuit for power management, featuring a 3V reset threshold voltage with a 2.925V undervoltage and 3.075V overvoltage threshold. This surface mount component operates from 1V to 5.5V supply voltage, with a maximum power dissipation of 320mW and a maximum operating temperature of 125°C. It monitors a single voltage and provides an active low reset with a 1.2s timeout. Packaged in a 4-pin SOT-143 (TO-253-4) on tape and reel, this lead-free, RoHS compliant device is ideal for simple reset and power-on reset applications.
Maxim MAX6468US30D7+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.075V |
| Min Reset Threshold Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.925V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6468US30D7+T to view detailed technical specifications.
No datasheet is available for this part.