Supervisory circuit for power management, featuring a 3.075V threshold voltage with a reset range of 2.998V to 3.152V. This surface mount component operates from 1V to 5.5V supply voltage, with a low operating supply current of 7uA. It monitors a single voltage and provides an active low, totem-pole output. Designed for reliability, it offers a reset timeout of 1.2s and operates across a wide temperature range of -40°C to 125°C.
Maxim MAX6468US31D7+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.152V |
| Min Reset Threshold Voltage | 2.998V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.152V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.998V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6468US31D7+T to view detailed technical specifications.
No datasheet is available for this part.