Surface mount supervisory circuit with a 3.5V threshold voltage, monitoring a single voltage rail. Features active-low, totem-pole output and a 150ms reset timeout. Operates from 1V to 5.5V supply voltage with a low 7µA operating supply current. Maximum power dissipation is 320mW, with operating temperatures ranging from -40°C to 125°C. Packaged in TO-253-4, this lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6468US35D3+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.588V |
| Min Reset Threshold Voltage | 3.413V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.588V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.413V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6468US35D3+T to view detailed technical specifications.
No datasheet is available for this part.