The MAX6468XS20D7+T is a simple reset/power-on reset IC designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 245mW. The device monitors a single voltage and provides an active low reset output with a timeout of 1.2 seconds. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX6468XS20D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6468XS20D7+T to view detailed technical specifications.
No datasheet is available for this part.