The MAX6468XS43D7+T is a surface mount supervisory circuit from Maxim, operating over a temperature range of -40°C to 125°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 4.193V or rises above 4.408V. The device has a low operating current of 7uA and a maximum power dissipation of 245mW. It is available in tape and reel packaging with 2500 units per reel.
Maxim MAX6468XS43D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 4.408V |
| Min Reset Threshold Voltage | 4.193V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.408V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6467, MAX6468 |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.193V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6468XS43D7+T to view detailed technical specifications.
No datasheet is available for this part.