Positive fixed output LDO regulator, 3.3V output voltage, 0.3A maximum output current. Features 2.5V minimum and 5.5V maximum input voltage. Offers typical dropout voltages of 23mV at 50mA, 55mV at 150mA, and 114mV at 300mA. Housed in an 8-pin, 3mm x 3mm x 0.73mm Thin Dual Flat Package No Lead with Exposed Pad (TDFN EP) for surface mounting. Includes reverse current protection, short circuit protection, shutdown, and thermal protection. Operates within a -40°C to 85°C temperature range.
Maxim MAX6475TA33AD2+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.023@50mA|0.055@150mA|0.114@300mAV |
| Maximum Dropout Voltage @ Current | 0.032@50mA|0.09@150mA|0.18@300mAV |
| Accuracy | ±1.3% |
| Line Regulation | 0.09%/V(Typ) |
| Load Regulation | 0.2%(Typ) |
| Maximum Power Dissipation | 1951mW |
| Junction to Case | 41°C/W |
| Special Features | Reverse Current Protection|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6475TA33AD2+T to view detailed technical specifications.
No datasheet is available for this part.