
Supervisory circuit for overvoltage protection. Features a 1.24V threshold voltage and 5V undervoltage threshold. Operates from a 5.5V to 72V supply voltage range. Designed for surface mount applications with a maximum operating temperature of 125°C and a minimum of -40°C. RoHS compliant and lead-free.
Maxim MAX6495ATT+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.24V |
| Undervoltage Threshold | 5V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6495ATT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
