The MAX649CSA is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 0.150 inch SOIC-8 package with dimensions of 3.9mm width and 4.9mm length. It operates within an input voltage range of 6 to 16.5 volts. The MAX649CSA is a single-function device with a commercial temperature grade.
Maxim MAX649CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX649CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.