The MAX6501UKP065 is a 5-pin SOT-23 packaged IC with a military temperature grade, operating between -55°C and 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. The IC has a single function and is available in a 1.625mm wide, 2.9mm long package with a JEDEC package code of R-PDSO-G5.
Maxim MAX6501UKP065 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6501UKP065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.