The MAX6501UKP065-T is a 5-pin SOT-23 humidity sensor with a military-grade temperature range of -55 to 125 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.7V. The sensor has a single function and is available in a 1.625mm wide and 2.9mm long package. It is suitable for use in a variety of applications, including those requiring high reliability and precision.
Maxim MAX6501UKP065-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6501UKP065-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.