Maxim MAX6502UKP035+T technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 30uA |
| Output Type | Analog, PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 35°C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6502UKP035+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
