Maxim MAX6502UKP045+T technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6502UKP045+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.