Maxim MAX6509CAZK/V+T technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Logic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 32uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6509CAZK/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.