
Temperature switch IC with resettable resistance programming, featuring a 1-channel design and SOT-23-5 package. Operates from a 2.7V to 5.5V supply voltage, with a maximum operating temperature of 125°C and a minimum of -40°C. Offers digital and analog output types, a maximum output current of 20mA, and a low operating supply current of 32uA. This RoHS compliant component has a maximum power dissipation of 571mW and is supplied on tape and reel.
Maxim MAX6509HAUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 571mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 32uA |
| Output Type | Digital, Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6509HAUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.