The MAX6510CAUT/GH9 is a specialized IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and is available in a 6-pin LSSOP package. The device is designed for automotive applications and has a supply voltage range of 2.7V to 5.5V. The IC is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Maxim MAX6510CAUT/GH9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6510CAUT/GH9 to view detailed technical specifications.
No datasheet is available for this part.