
Programmable temperature switch IC in a SOT-23-6 package. Features a wide operating temperature range from -40°C to 125°C. Operates with a supply voltage between 2.7V and 5.5V, consuming a low 47uA operating current. Offers digital and analog output types with a maximum output current of 20mA. This lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6510HAUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 696mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 47uA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6510HAUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
