Maxim MAX651ESA+T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX651 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX651ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.