The MAX6520EUR is an industrial-grade voltage reference with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a single output, with a supply voltage range of 2.4V to 11V. The device is packaged in a 1.3mm x 2.92mm SOP-8 package, making it suitable for a variety of applications. The MAX6520EUR is compliant with industrial temperature grade requirements.
Maxim MAX6520EUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6520EUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.