
Temperature sensor with frequency and analog output, operating from a 2.7V to 5.5V supply. Features a 1-Wire and serial interface, with a wide operating temperature range of -40°C to 125°C. Housed in a compact SOT-23-6 package measuring 3mm x 1.75mm x 1.3mm, this component offers a maximum power dissipation of 571mW and an operating supply current of 400µA. It is RoHS compliant and supplied on tape and reel.
Maxim MAX6577ZUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 400uA |
| Output Type | Frequency, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6577ZUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.