Maxim MAX6613MXK technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6613MXK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.