The MAX6613MXK+TCA3 is a relative humidity sensor with an operating temperature range of -55°C to 130°C. It operates on a supply voltage of 1.8V to 5.5V and has an operating supply current of 7.5uA. The sensor is packaged in a SOT-323 package and is RoHS compliant. It is suitable for use in environmental sensing applications.
Maxim MAX6613MXK+TCA3 technical specifications.
| Interface | Analog |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.8V |
| Operating Supply Current | 7.5uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX6613 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6613MXK+TCA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.