The MAX6613MXK/V+T relative humidity sensor operates over a temperature range of -55°C to 130°C and is supplied with a voltage between 1.8V and 5.5V. It is packaged in a SOT-323 package and is compliant with AEC-Q100. This sensor is suitable for use in automotive applications and is RoHS compliant.
Maxim MAX6613MXK/V+T technical specifications.
| Interface | Analog |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.8V |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog, Analog Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6613MXK/V+T to view detailed technical specifications.
No datasheet is available for this part.