Maxim MAX6616AEG technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | No |
| Series | MAX6616 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6616AEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.