Maxim MAX6618AUB+ technical specifications.
| Package/Case | UMAX |
| Data Rate | 400Kbps |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 444mW |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6618AUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.