
The MAX6620ATI+ is a motor controller for brushless DC motors, supporting I2C and SMBus interfaces. It operates over a temperature range of -40°C to 125°C and is supplied from 3V to 5.5V. The device is packaged in a QFN package with dimensions 5.1mm x 5.1mm x 0.75mm. The MAX6620ATI+ is compliant with RoHS regulations and is available in quantities of 60 per reel.
Maxim MAX6620ATI+ technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | I2C, SMBus, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6620ATI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
