
High-performance motor controller IC featuring I2C, SMBus, and 2-Wire interfaces. This component offers 4 outputs and operates within a wide temperature range of -40°C to 125°C. With a maximum supply voltage of 5.5V and a low supply current of 250uA, it is ideal for various applications. Packaged in QFN and supplied on tape and reel, this RoHS compliant electronic component ensures reliable performance.
Maxim MAX6620ATI+T technical specifications.
| Package/Case | QFN |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6620ATI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
