Maxim MAX6622UE9A+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 888.9mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 1mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6622UE9A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
