Maxim MAX6627MKA#G16 technical specifications.
| Package/Case | SOT-23 |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6627MKA#G16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.