Maxim MAX6627MKA-T technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | SPI, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6627MKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.