
Digital temperature sensor with SPI interface, offering 12-bit resolution. Operates across a wide temperature range from -55°C to 125°C. Features a supply voltage range of 3V to 5.5V DC and a typical operating current of 1mA. This component is RoHS compliant and supplied in tape and reel packaging.
Maxim MAX6627MTA+T technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.482W |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 1mA |
| Output Type | Digital, SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6627MTA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
