Maxim MAX6628MKA-T technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6628MKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
