
8-Pin SOIC N surface mount charge pump IC featuring step-up functionality. Delivers a 12V output voltage at 30mA, operating from a 4.5V to 5.5V supply. This narrow body plastic package, measuring 4.9mm x 3.9mm x 1.37mm with a 1.27mm pin pitch, offers 76% typical efficiency. Suitable for operation between 0°C and 70°C with a maximum supply current of 0.5mA.
Maxim MAX662ACSA+TG074 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Function | Step Up |
| Output Voltage | 12V |
| Output Current | 30mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Efficiency | 76(Typ)% |
| Maximum Supply Current | 0.5mA |
| Maximum Power Dissipation | 471mW |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX662ACSA+TG074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.