Maxim MAX662CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX662CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.