Maxim MAX6630MUT#TGF6 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX6630 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6630MUT#TGF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.