The MAX6639ATE-T is an automotive quad-supply voltage supervisor with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 3V to 5.5V. The device is packaged in a 5mm x 5mm TQFN-16 package with a 0.80mm pitch. It is designed for use in specialized IC applications, including analog circuits.
Maxim MAX6639ATE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6639ATE-T to view detailed technical specifications.
No datasheet is available for this part.