Maxim MAX6639EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SMBus |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6639EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.