Dual-channel temperature monitor IC featuring an 11-bit resolution and I2C, SMBus, and 2-Wire interface. Operates within a 3V to 3.6V supply voltage range with a typical operating current of 500µA. This power management IC is housed in a QSOP package, suitable for applications requiring monitoring from -40°C to 125°C. RoHS compliant with a maximum power dissipation of 667mW.
Maxim MAX6639FAEE+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 500uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6639FAEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.