Maxim MAX6639FATE+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Packaging | Rail/Tube |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6639FATE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.