Maxim MAX663EPA technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 6uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 40mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reference Voltage | 1.33V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX663EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.