
The MAX6645BAFAUB+T is a UMAX packaged, 2-wire serial IC from Maxim. It operates over a temperature range of -40°C to 125°C and is supplied at a maximum of 5.5V. This lead-free device features PWM and digital output types. It is available in tape and reel packaging with a quantity of 2500 units per reel. The MAX6645BAFAUB+T is RoHS compliant.
Maxim MAX6645BAFAUB+T technical specifications.
| Package/Case | UMAX |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Type | PWM, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6645BAFAUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
