The MAX6649MUA-T is an 8-pin MSOP relative humidity sensor from Maxim, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 3.3V to 5.5V. The sensor features a dual terminal position and a military temperature grade. The MAX6649MUA-T is packaged in a JEDEC S-PDSO-G8 package, measuring 3mm in width and 3mm in length.
Maxim MAX6649MUA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6649MUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.