Maxim MAX6649MUA/V+ technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | MAX6649 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6649MUA/V+ to view detailed technical specifications.
No datasheet is available for this part.