The MAX664CSA-T is an adjustable linear voltage regulator with a nominal output voltage of 5V and a dropout voltage of 3V. It can supply a maximum current of 0.04A and is available in a SOP-8 package. The device operates over a temperature range of 0 to 70 degrees Celsius. It is suitable for use in a variety of applications requiring a stable voltage supply.
Maxim MAX664CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 16 |
| Output Current1-Max | 0.04 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 3 |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX664CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.