
Digital temperature sensor and monitor IC with 8-bit resolution, operating from a 2.7V to 5.5V supply range. Features I2C and SMBus compatible 2-wire interface, ideal for power management applications. Housed in a UMAX package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Maximum power dissipation is 444mW with a typical operating supply current of 500uA.
Maxim MAX6652AUB+T technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6652AUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
