Maxim MAX665EWE technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | -8V |
| Package Quantity | 46 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX665 |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX665EWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.