Maxim MAX6660EVSYS technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6660EVSYS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.