Maxim MAX6662EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6662EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.