Maxim MAX6665ASA70+T technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX6665 |
| Supply Current | 65uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6665ASA70+T to view detailed technical specifications.
No datasheet is available for this part.