Maxim MAX6668AUA50+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 50°C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6668AUA50+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
